


A3AAB-2018M | |
|---|---|
DigiKey Part Number | A3AAB-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2018M |
Description | IDC CABLE- ASC20B/AE20M/ASC20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,51600 € | 65,16 € |
| 25 | 6,04640 € | 151,16 € |
| 50 | 5,71480 € | 285,74 € |
| 100 | 5,40180 € | 540,18 € |
| 250 | 5,01520 € | 1.253,80 € |
| 500 | 4,74216 € | 2.371,08 € |
| 1.000 | 4,48488 € | 4.484,88 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |




