


A3AAB-1406M | |
|---|---|
DigiKey Part Number | A3AAB-1406M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1406M |
Description | IDC CABLE- ASC14B/AE14M/ASC14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,40500 € | 54,05 € |
| 25 | 5,01560 € | 125,39 € |
| 50 | 4,74020 € | 237,01 € |
| 100 | 4,48040 € | 448,04 € |
| 250 | 4,15952 € | 1.039,88 € |
| 500 | 3,93288 € | 1.966,44 € |
| 1.000 | 3,71926 € | 3.719,26 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |




