


A2MXS-6436G | |
|---|---|
DigiKey Part Number | A2MXS-6436G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-6436G |
Description | ADM64S/AE64G/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 € | 13,14 € |
| 10 | 10,88300 € | 108,83 € |
| 25 | 10,10000 € | 252,50 € |
| 50 | 9,54680 € | 477,34 € |
| 100 | 9,02510 € | 902,51 € |
| 250 | 8,38076 € | 2.095,19 € |
| 500 | 7,92584 € | 3.962,92 € |
| 1.000 | 7,68133 € | 7.681,33 € |
| Unit Price without VAT: | 13,14000 € |
|---|---|
| Unit Price with VAT: | 15,63660 € |




