


A2MXS-1036M | |
|---|---|
DigiKey Part Number | A2MXS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-1036M |
Description | ADM10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 5,24800 € | 52,48 € |
| 25 | 4,87000 € | 121,75 € |
| 50 | 4,60240 € | 230,12 € |
| 100 | 4,35010 € | 435,01 € |
| 250 | 4,03856 € | 1.009,64 € |
| 500 | 3,81848 € | 1.909,24 € |
| 1.000 | 3,61105 € | 3.611,05 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |




