


A2MXS-1018G | |
|---|---|
DigiKey Part Number | A2MXS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-1018G |
Description | ADM10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,31500 € | 43,15 € |
| 25 | 4,00400 € | 100,10 € |
| 50 | 3,78420 € | 189,21 € |
| 100 | 3,57680 € | 357,68 € |
| 250 | 3,32036 € | 830,09 € |
| 500 | 3,13926 € | 1.569,63 € |
| 1.000 | 2,96854 € | 2.968,54 € |
| 2.500 | 2,79031 € | 6.975,77 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |




