


A1RXB-3436G | |
|---|---|
DigiKey Part Number | A1RXB-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A1RXB-3436G |
Description | IDC CABLE - APR34B/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| 10 | 15,31600 € | 153,16 € |
| 25 | 14,21520 € | 355,38 € |
| 50 | 13,43740 € | 671,87 € |
| 100 | 12,70400 € | 1.270,40 € |
| 250 | 11,79868 € | 2.949,67 € |
| 500 | 11,16498 € | 5.582,49 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 21,99120 € |


