


A1RXB-1036M | |
|---|---|
DigiKey Part Number | A1RXB-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A1RXB-1036M |
Description | IDC CABLE - APR10B/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 10 | 10,92100 € | 109,21 € |
| 25 | 10,13560 € | 253,39 € |
| 50 | 9,58040 € | 479,02 € |
| 100 | 9,05670 € | 905,67 € |
| 250 | 8,41012 € | 2.102,53 € |
| 500 | 7,95364 € | 3.976,82 € |
| 1.000 | 7,71079 € | 7.710,79 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,68420 € |


