


A1DXH-5036G | |
|---|---|
DigiKey Part Number | A1DXH-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-5036G |
Description | IDC CABLE - AKR50H/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 10 | 8,95800 € | 89,58 € |
| 25 | 8,31320 € | 207,83 € |
| 50 | 7,85760 € | 392,88 € |
| 100 | 7,42780 € | 742,78 € |
| 250 | 6,89708 € | 1.724,27 € |
| 500 | 6,52234 € | 3.261,17 € |
| 1.000 | 6,20734 € | 6.207,34 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |


