


A1DXH-2036G | |
|---|---|
DigiKey Part Number | A1DXH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-2036G |
Description | IDC CABLE - AKR20H/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 5,27000 € | 52,70 € |
| 25 | 4,89080 € | 122,27 € |
| 50 | 4,62240 € | 231,12 € |
| 100 | 4,36890 € | 436,89 € |
| 250 | 4,05604 € | 1.014,01 € |
| 500 | 3,83500 € | 1.917,50 € |
| 1.000 | 3,62669 € | 3.626,69 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |


