


A1DXH-1436M | |
|---|---|
DigiKey Part Number | A1DXH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-1436M |
Description | IDC CABLE - AKR14H/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,85400 € | 58,54 € |
| 25 | 5,43280 € | 135,82 € |
| 50 | 5,13460 € | 256,73 € |
| 100 | 4,85330 € | 485,33 € |
| 250 | 4,50584 € | 1.126,46 € |
| 500 | 4,26040 € | 2.130,20 € |
| 1.000 | 4,02911 € | 4.029,11 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |


