


A1DXB-2636M | |
|---|---|
DigiKey Part Number | A1DXB-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-2636M |
Description | IDC CABLE- AKR26B/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 10 | 7,46900 € | 74,69 € |
| 25 | 6,93160 € | 173,29 € |
| 50 | 6,55160 € | 327,58 € |
| 100 | 6,19290 € | 619,29 € |
| 250 | 5,75008 € | 1.437,52 € |
| 500 | 5,43726 € | 2.718,63 € |
| 1.000 | 5,14251 € | 5.142,51 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |


