


A1DXB-1036M | |
|---|---|
DigiKey Part Number | A1DXB-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-1036M |
Description | IDC CABLE- AKR10B/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,56700 € | 45,67 € |
| 25 | 4,23800 € | 105,95 € |
| 50 | 4,00520 € | 200,26 € |
| 100 | 3,78560 € | 378,56 € |
| 250 | 3,51428 € | 878,57 € |
| 500 | 3,32268 € | 1.661,34 € |
| 1.000 | 3,14203 € | 3.142,03 € |
| 2.500 | 2,96909 € | 7.422,73 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |


