


A1CXH-6436M | |
|---|---|
DigiKey Part Number | A1CXH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-6436M |
Description | IDC CABLE - AKC64H/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 € | 18,12 € |
| 10 | 15,01600 € | 150,16 € |
| 25 | 13,93760 € | 348,44 € |
| 50 | 13,17480 € | 658,74 € |
| 100 | 12,45580 € | 1.245,58 € |
| 250 | 11,56804 € | 2.892,01 € |
| 500 | 10,94138 € | 5.470,69 € |
| Unit Price without VAT: | 18,12000 € |
|---|---|
| Unit Price with VAT: | 21,56280 € |


