


A1CXH-3436M | |
|---|---|
DigiKey Part Number | A1CXH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-3436M |
Description | IDC CABLE - AKC34H/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 10 | 8,45100 € | 84,51 € |
| 25 | 7,84320 € | 196,08 € |
| 50 | 7,41300 € | 370,65 € |
| 100 | 7,00740 € | 700,74 € |
| 250 | 6,50660 € | 1.626,65 € |
| 500 | 6,15292 € | 3.076,46 € |
| 1.000 | 5,82402 € | 5.824,02 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |


