


A1BXH-4036M | |
|---|---|
DigiKey Part Number | A1BXH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-4036M |
Description | IDC CABLE - ASR40H/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,68500 € | 96,85 € |
| 25 | 8,98800 € | 224,70 € |
| 50 | 8,49560 € | 424,78 € |
| 100 | 8,03090 € | 803,09 € |
| 250 | 7,45728 € | 1.864,32 € |
| 500 | 7,05224 € | 3.526,12 € |
| 1.000 | 6,76071 € | 6.760,71 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |


