


A1BXH-2436M | |
|---|---|
DigiKey Part Number | A1BXH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-2436M |
Description | IDC CABLE - ASR24H/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 7,70000 € | 77,00 € |
| 25 | 7,14520 € | 178,63 € |
| 50 | 6,75340 € | 337,67 € |
| 100 | 6,38370 € | 638,37 € |
| 250 | 5,92728 € | 1.481,82 € |
| 500 | 5,60492 € | 2.802,46 € |
| 1.000 | 5,30114 € | 5.301,14 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |


