


A1BXB-1036M | |
|---|---|
DigiKey Part Number | A1BXB-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-1036M |
Description | IDC CABLE- ASR10B/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,66300 € | 46,63 € |
| 25 | 4,32680 € | 108,17 € |
| 50 | 4,08920 € | 204,46 € |
| 100 | 3,86500 € | 386,50 € |
| 250 | 3,58800 € | 897,00 € |
| 500 | 3,39236 € | 1.696,18 € |
| 1.000 | 3,20794 € | 3.207,94 € |
| 2.500 | 3,03724 € | 7.593,10 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |


