


A1AXH-3436G | |
|---|---|
DigiKey Part Number | A1AXH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-3436G |
Description | IDC CABLE - ASC34H/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 6,72600 € | 67,26 € |
| 25 | 6,24120 € | 156,03 € |
| 50 | 5,89880 € | 294,94 € |
| 100 | 5,57580 € | 557,58 € |
| 250 | 5,17684 € | 1.294,21 € |
| 500 | 4,89508 € | 2.447,54 € |
| 1.000 | 4,62956 € | 4.629,56 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |


