


A1AXH-3036M | |
|---|---|
DigiKey Part Number | A1AXH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-3036M |
Description | IDC CABLE - ASC30H/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 10 | 8,78600 € | 87,86 € |
| 25 | 8,15320 € | 203,83 € |
| 50 | 7,70640 € | 385,32 € |
| 100 | 7,28490 € | 728,49 € |
| 250 | 6,76432 € | 1.691,08 € |
| 500 | 6,39670 € | 3.198,35 € |
| 1.000 | 6,07677 € | 6.076,77 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |


