


A1AXH-2436M | |
|---|---|
DigiKey Part Number | A1AXH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-2436M |
Description | IDC CABLE - ASC24H/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 7,41100 € | 74,11 € |
| 25 | 6,87760 € | 171,94 € |
| 50 | 6,50000 € | 325,00 € |
| 100 | 6,14430 € | 614,43 € |
| 250 | 5,70484 € | 1.426,21 € |
| 500 | 5,39454 € | 2.697,27 € |
| 1.000 | 5,10207 € | 5.102,07 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |


