A1AXB(H)-16 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1AXB(H)-16 M
Part Number Breakdown TE-AMP 1or3

A1AXH-1636M

DigiKey Part Number
A1AXH-1636M-ND
Manufacturer
Manufacturer Product Number
A1AXH-1636M
Description
IDC CABLE - ASC16H/AE16M/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,61000 €6,61 €
105,47300 €54,73 €
255,07880 €126,97 €
504,80000 €240,00 €
1004,53710 €453,71 €
2504,21220 €1.053,05 €
5003,98270 €1.991,35 €
1.0003,76641 €3.766,41 €
Manufacturers Standard Package
Unit Price without VAT:6,61000 €
Unit Price with VAT:7,86590 €
Alternate Color
IDC CABLE - ASC16H/AE16G/X
In-Stock: 0
Unit Price: 5,57000 €