


A1AXB-2436M | |
---|---|
DigiKey Part Number | A1AXB-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-2436M |
Description | IDC CABLE- ASC24B/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,59000 € | 9,59 € |
10 | 7,94500 € | 79,45 € |
25 | 7,37280 € | 184,32 € |
50 | 6,96840 € | 348,42 € |
100 | 6,58700 € | 658,70 € |
250 | 6,11608 € | 1.529,02 € |
500 | 5,78354 € | 2.891,77 € |
1.000 | 5,47015 € | 5.470,15 € |
Unit Price without VAT: | 9,59000 € |
---|---|
Unit Price with VAT: | 11,41210 € |
