
97H1-11-1-R | |
|---|---|
DigiKey Part Number | 17-97H1-11-1-R-ND |
Manufacturer | |
Manufacturer Product Number | 97H1-11-1-R |
Description | CONN BACKSH ADPT M12 |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M15x1 11 |
Category | Diameter - Outside 0.827" (21.00mm) |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 11 |
Series | Thread Size M15x1 |
Packaging Bulk | Cable Exit 180° |
Part Status Obsolete | Shielding Unshielded |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Cable Opening 0.386" ~ 0.610" (9.80mm ~ 15.50mm) |

