
969191-3 | |
|---|---|
DigiKey Part Number | 17-969191-3-ND |
Manufacturer | |
Manufacturer Product Number | 969191-3 |
Description | CONN PLUG HSG 8POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Red 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 969191-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02700 € | 20,27 € |
| 25 | 1,90000 € | 47,50 € |
| 50 | 1,80940 € | 90,47 € |
| 100 | 1,72300 € | 172,30 € |
| 250 | 1,61504 € | 403,76 € |
| 500 | 1,53798 € | 768,99 € |
| 1.000 | 1,46459 € | 1.464,59 € |
| 3.000 | 1,35544 € | 4.066,32 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |











