
969028-3 | |
|---|---|
DigiKey Part Number | 17-969028-3TR-ND - Tape & Reel (TR) 17-969028-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 969028-3 |
Description | CONN TAB 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 969028-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,43280 € | 10,82 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,39260 € | 39,26 € |
| 250 | 0,36792 € | 91,98 € |
| 500 | 0,35034 € | 175,17 € |
| 1.000 | 0,33360 € | 333,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28739 € | 1.149,56 € |
| 8.000 | 0,27368 € | 2.189,44 € |
| 12.000 | 0,26596 € | 3.191,52 € |
| 20.000 | 0,25655 € | 5.131,00 € |
| 28.000 | 0,25054 € | 7.015,12 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |












