
968616-1 | |
|---|---|
DigiKey Part Number | 968616-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 968616-1 |
Description | CONTACT FLAT FLEX SPLICE TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Non-Gendered 20-24 AWG Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | 0,13051 € | 3.654,28 € |
| Unit Price without VAT: | 0,13051 € |
|---|---|
| Unit Price with VAT: | 0,15531 € |

