967542-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

967542-1

DigiKey Part Number
17-967542-1TR-ND - Tape & Reel (TR)
17-967542-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
967542-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
967542-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21600 €2,16 €
250,20200 €5,05 €
500,19240 €9,62 €
1000,18330 €18,33 €
2500,17176 €42,94 €
5000,16356 €81,78 €
1.0000,15574 €155,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11261 €450,44 €
8.0000,10723 €857,84 €
12.0000,10421 €1.250,52 €
20.0000,10052 €2.010,40 €
28.0000,09816 €2.748,48 €
40.0000,09573 €3.829,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €