



966066-1 | |
|---|---|
DigiKey Part Number | A114627-ND |
Manufacturer | |
Manufacturer Product Number | 966066-1 |
Description | CONN FERRULE DIN 23AWG BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 23 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966066-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 23 AWG (0.25mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07630 € | 7,63 € |
| 250 | 0,07144 € | 17,86 € |
| 500 | 0,06802 € | 34,01 € |
| 1.000 | 0,06477 € | 64,77 € |
| 2.500 | 0,06070 € | 151,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




