Parametric Equivalent

965601-3 | |
|---|---|
DigiKey Part Number | 17-965601-3-ND |
Manufacturer | |
Manufacturer Product Number | 965601-3 |
Description | MICRO QUADLOK SYSTEM SOCKET HSG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 965601-3 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1418789-1 | WEE | 2.000 | 5831-1418789-1-ND | 0,28046 € | Parametric Equivalent |
| G55H2087DHR | Amphenol CS (Commercial Products) | 0 | 664-G55H2087DHR-ND | 0,16495 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,14138 € | 4.524,16 € |
| Unit Price without VAT: | 0,14138 € |
|---|---|
| Unit Price with VAT: | 0,16824 € |



