



964586-1 | |
|---|---|
DigiKey Part Number | A106962-ND |
Manufacturer | |
Manufacturer Product Number | 964586-1 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 964586-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 1,00440 € | 25,11 € |
| 50 | 0,95640 € | 47,82 € |
| 100 | 0,91070 € | 91,07 € |
| 250 | 0,85360 € | 213,40 € |
| 800 | 0,78634 € | 629,07 € |
| 1.600 | 0,74880 € | 1.198,08 € |
| 3.200 | 0,71308 € | 2.281,86 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


