
964274-3 | |
|---|---|
DigiKey Part Number | A123079TR-ND - Tape & Reel (TR) A123079CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964274-3 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964274-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,23480 € | 5,87 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,21300 € | 21,30 € |
| 250 | 0,19964 € | 49,91 € |
| 500 | 0,19012 € | 95,06 € |
| 1.000 | 0,18103 € | 181,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15594 € | 623,76 € |
| 8.000 | 0,14850 € | 1.188,00 € |
| 12.000 | 0,14431 € | 1.731,72 € |
| 20.000 | 0,13920 € | 2.784,00 € |
| 28.000 | 0,13594 € | 3.806,32 € |
| 40.000 | 0,13257 € | 5.302,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |








