
963709-2 | |
|---|---|
DigiKey Part Number | 17-963709-2TR-ND - Tape & Reel (TR) 17-963709-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 963709-2 |
Description | CONN SOCKET 10-11AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-11 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 963709-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,38120 € | 9,53 € |
| 50 | 0,36280 € | 18,14 € |
| 100 | 0,34540 € | 34,54 € |
| 250 | 0,32376 € | 80,94 € |
| 500 | 0,30828 € | 154,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27099 € | 406,49 € |
| 3.000 | 0,25806 € | 774,18 € |
| 4.500 | 0,25078 € | 1.128,51 € |
| 7.500 | 0,24190 € | 1.814,25 € |
| 10.500 | 0,23623 € | 2.480,41 € |
| 15.000 | 0,23037 € | 3.455,55 € |
| 37.500 | 0,21596 € | 8.098,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











