
963213-1 | |
|---|---|
DigiKey Part Number | A126786-ND |
Manufacturer | |
Manufacturer Product Number | 963213-1 |
Description | CONN SEAL INTERFACE 10POS NATURL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
EDA/CAD Models | 963213-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 10 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28880 € | 7,22 € |
| 50 | 0,27480 € | 13,74 € |
| 100 | 0,26170 € | 26,17 € |
| 250 | 0,24528 € | 61,32 € |
| 500 | 0,23358 € | 116,79 € |
| 1.000 | 0,22241 € | 222,41 € |
| 2.500 | 0,20848 € | 521,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











