
4-963210-1 | |
---|---|
DigiKey Part Number | 4-963210-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-963210-1 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-963210-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,67000 € | 2,67 € |
10 | 2,26900 € | 22,69 € |
25 | 2,12680 € | 53,17 € |
50 | 2,02500 € | 101,25 € |
100 | 1,92820 € | 192,82 € |
250 | 1,80748 € | 451,87 € |
500 | 1,72124 € | 860,62 € |
1.000 | 1,63911 € | 1.639,11 € |
3.000 | 1,51697 € | 4.550,91 € |
Unit Price without VAT: | 2,67000 € |
---|---|
Unit Price with VAT: | 3,17730 € |