
962954-1 | |
|---|---|
DigiKey Part Number | 17-962954-1TR-ND - Tape & Reel (TR) 17-962954-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962954-1 |
Description | CONTACT SOCKET 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 13-17 AWG Size 4.0mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 962954-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 4.0mm | |
Wire Gauge or Range - AWG | 13-17 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,35690 € | 35,69 € |
| 250 | 0,33452 € | 83,63 € |
| 500 | 0,31854 € | 159,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28002 € | 420,03 € |
| 3.000 | 0,26665 € | 799,95 € |
| 4.500 | 0,25913 € | 1.166,09 € |
| 7.500 | 0,24996 € | 1.874,70 € |
| 10.500 | 0,24410 € | 2.563,05 € |
| 15.000 | 0,23804 € | 3.570,60 € |
| 37.500 | 0,22315 € | 8.368,12 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



