
962928-1 | |
|---|---|
DigiKey Part Number | A126724TR-ND - Tape & Reel (TR) A126724CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962928-1 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 962928-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,44800 € | 14,48 € |
| 25 | 1,35640 € | 33,91 € |
| 50 | 1,29160 € | 64,58 € |
| 100 | 1,22990 € | 122,99 € |
| 250 | 1,15280 € | 288,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,02955 € | 617,73 € |
| 1.200 | 0,98043 € | 1.176,52 € |
| 1.800 | 0,95278 € | 1.715,00 € |
| 3.000 | 0,91907 € | 2.757,21 € |
| 4.200 | 0,89753 € | 3.769,63 € |
| 6.000 | 0,87525 € | 5.251,50 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |









