
936619-2 | |
|---|---|
DigiKey Part Number | A129198-ND |
Manufacturer | |
Manufacturer Product Number | 936619-2 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 936619-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,27360 € | 31,84 € |
| 50 | 1,21260 € | 60,63 € |
| 100 | 1,15470 € | 115,47 € |
| 300 | 1,06850 € | 320,55 € |
| 500 | 1,03066 € | 515,33 € |
| 1.000 | 0,98147 € | 981,47 € |
| 2.500 | 0,92005 € | 2.300,12 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

