RFI Gasket Silicone Nickel Graphite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93-22049

DigiKey Part Number
17-93-22049-ND
Manufacturer
Manufacturer Product Number
93-22049
Description
RFI GASKET SIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Nickel Graphite
Datasheet
 Datasheet
EDA/CAD Models
93-22049 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.153" (29.29mm)
Manufacturer
TE Connectivity AMP Connectors
Length
1.153" (29.29mm)
Packaging
Bag
Height
0.031" (0.80mm)
Part Status
Active
Material
Silicone Nickel Graphite
Type
Gasket
Operating Temperature
-55°C ~ 160°C
Shape
Sheet
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
204,75000 €95,00 €
Manufacturers Standard Package
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,65250 €