
929988-1 | |
---|---|
DigiKey Part Number | 929988-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 929988-1 |
Description | CONTACT SOCKET 22-24AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-24 AWG Size 1.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 929988-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | 0.2 ~ 0.4mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
296.000 | 0,19107 € | 56.556,72 € |
Unit Price without VAT: | 0,19107 € |
---|---|
Unit Price with VAT: | 0,22737 € |