
929643-1 | |
|---|---|
DigiKey Part Number | 929643-1-ND |
Manufacturer | |
Manufacturer Product Number | 929643-1 |
Description | 2P KUPPLUNGSGEH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929643-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94600 € | 9,46 € |
| 25 | 0,88680 € | 22,17 € |
| 50 | 0,84440 € | 42,22 € |
| 100 | 0,80410 € | 80,41 € |
| 250 | 0,75372 € | 188,43 € |
| 500 | 0,71770 € | 358,85 € |
| 1.000 | 0,68345 € | 683,45 € |
| 3.000 | 0,63248 € | 1.897,44 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

