



929505-6 | |
|---|---|
DigiKey Part Number | A122495-ND |
Manufacturer | |
Manufacturer Product Number | 929505-6 |
Description | CONN PLUG HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929505-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,17900 € | 41,79 € |
| 25 | 3,91640 € | 97,91 € |
| 50 | 3,72940 € | 186,47 € |
| 100 | 3,55130 € | 355,13 € |
| 250 | 3,32896 € | 832,24 € |
| 500 | 3,17018 € | 1.585,09 € |
| 1.000 | 3,01900 € | 3.019,00 € |
| 2.500 | 2,89296 € | 7.232,40 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |










