
928343-7 | |
|---|---|
DigiKey Part Number | 928343-7-ND |
Manufacturer | |
Manufacturer Product Number | 928343-7 |
Description | CONN RCPT HSG 7POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928343-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 110°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.600 | 0,89740 € | 13.999,44 € |
| Unit Price without VAT: | 0,89740 € |
|---|---|
| Unit Price with VAT: | 1,06791 € |

