3 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928343-3

DigiKey Part Number
A106778-ND
Manufacturer
Manufacturer Product Number
928343-3
Description
CONN RCPT HSG 3POS 5.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
928343-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-40°C ~ 110°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,58600 €5,86 €
250,54880 €13,72 €
500,52240 €26,12 €
1000,49740 €49,74 €
2500,46620 €116,55 €
5000,44390 €221,95 €
1.0000,42270 €422,70 €
2.5000,39623 €990,58 €
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €