
927357-1 | |
|---|---|
DigiKey Part Number | A125451-ND |
Manufacturer | |
Manufacturer Product Number | 927357-1 |
Description | FF 110 2P HOUSING PA66 NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 927357-1 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Packaging Bag | For Use With/Related Products 0.110" (2.79mm) Quick Connects |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Style Housing | Color Natural |
Terminal Type Quick Connect, Disconnect | Material Polyamide (PA66), Nylon 6/6 |
Gender Female, Receptacle | Note Contacts Sold Separately |
Terminal Size 0.110" (2.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,24020 € | 1.681,40 € |
| Unit Price without VAT: | 0,24020 € |
|---|---|
| Unit Price with VAT: | 0,28584 € |

