
926965-1 | |
|---|---|
DigiKey Part Number | A121547TR-ND - Tape & Reel (TR) A121547CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926965-1 |
Description | CONN SOCKET 15-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 926965-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,20160 € | 10,08 € |
| 100 | 0,19190 € | 19,19 € |
| 250 | 0,17988 € | 44,97 € |
| 500 | 0,17128 € | 85,64 € |
| 1.000 | 0,16310 € | 163,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14524 € | 363,10 € |
| 5.000 | 0,13830 € | 691,50 € |
| 7.500 | 0,13440 € | 1.008,00 € |
| 12.500 | 0,12964 € | 1.620,50 € |
| 17.500 | 0,12660 € | 2.215,50 € |
| 25.000 | 0,12346 € | 3.086,50 € |
| 62.500 | 0,11574 € | 7.233,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



