
926933-1 | |
|---|---|
DigiKey Part Number | A104119TR-ND - Tape & Reel (TR) A104119CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926933-1 |
Description | CONN SPLICE 17-18 AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 17-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 926933-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 17-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03450 € | 3,45 € |
| 250 | 0,03232 € | 8,08 € |
| 500 | 0,03080 € | 15,40 € |
| 1.000 | 0,02931 € | 29,31 € |
| 2.500 | 0,02748 € | 68,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02250 € | 675,00 € |
| 60.000 | 0,02143 € | 1.285,80 € |
| 90.000 | 0,02082 € | 1.873,80 € |
| 150.000 | 0,02009 € | 3.013,50 € |
| 210.000 | 0,01962 € | 4.120,20 € |
| 300.000 | 0,01913 € | 5.739,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

