
926897-1 | |
|---|---|
DigiKey Part Number | A106956-ND |
Manufacturer | |
Manufacturer Product Number | 926897-1 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926897-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12640 € | 3,16 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,11470 € | 11,47 € |
| 250 | 0,10744 € | 26,86 € |
| 500 | 0,10232 € | 51,16 € |
| 1.000 | 0,09743 € | 97,43 € |
| 3.000 | 0,09015 € | 270,45 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |
















