
926885-1 | |
|---|---|
DigiKey Part Number | A118016TR-ND - Tape & Reel (TR) A118016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926885-1 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926885-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07920 € | 7,92 € |
| 250 | 0,07424 € | 18,56 € |
| 500 | 0,07070 € | 35,35 € |
| 1.000 | 0,06732 € | 67,32 € |
| 2.500 | 0,06310 € | 157,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05635 € | 338,10 € |
| 12.000 | 0,05366 € | 643,92 € |
| 18.000 | 0,05214 € | 938,52 € |
| 30.000 | 0,05030 € | 1.509,00 € |
| 42.000 | 0,04912 € | 2.063,04 € |
| 60.000 | 0,04790 € | 2.874,00 € |
| 150.000 | 0,04490 € | 6.735,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |












