


926476-8 | |
|---|---|
DigiKey Part Number | A106229-ND |
Manufacturer | |
Manufacturer Product Number | 926476-8 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926476-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,49600 € | 24,96 € |
| 25 | 2,33920 € | 58,48 € |
| 50 | 2,22740 € | 111,37 € |
| 100 | 2,12110 € | 212,11 € |
| 250 | 1,98824 € | 497,06 € |
| 500 | 1,89336 € | 946,68 € |
| 1.000 | 1,80302 € | 1.803,02 € |
| 3.000 | 1,66866 € | 5.005,98 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |













