
926301-1 | |
|---|---|
DigiKey Part Number | A129174-ND |
Manufacturer | |
Manufacturer Product Number | 926301-1 |
Description | CONN PLUG HSG 8POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926301-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,44280 € | 11,07 € |
| 50 | 0,42160 € | 21,08 € |
| 100 | 0,40150 € | 40,15 € |
| 250 | 0,37628 € | 94,07 € |
| 500 | 0,35834 € | 179,17 € |
| 1.400 | 0,33321 € | 466,49 € |
| 2.800 | 0,31730 € | 888,44 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |










